Data Acquisition System (DAS) 12 b 100k Parallel 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX196BCWI+

DigiKey Part Number
MAX196BCWI+-ND
Manufacturer
Manufacturer Product Number
MAX196BCWI+
Description
IC DAS/ADC/DAC SPECIAL 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 100k Parallel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX196BCWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
6
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.285.68000kr.285.68
10kr.233.60400kr.2,336.04
25kr.220.59640kr.5,514.91
100kr.206.30170kr.20,630.17
250kr.199.48860kr.49,872.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.285.68000
Unit Price with VAT:kr.357.10000