Thermoelectric Cooler PMIC 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermoelectric Cooler PMIC 28-TSSOP-EP
28-TSSOP-EP

MAX1969EUI+

DigiKey Part Number
MAX1969EUI+-ND
Manufacturer
Manufacturer Product Number
MAX1969EUI+
Description
IC DRVR POWER 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX1969EUI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Thermoelectric Cooler
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.352.95000kr.352.95
10kr.290.41600kr.2,904.16
50kr.265.38980kr.13,269.49
100kr.257.64180kr.25,764.18
250kr.249.46304kr.62,365.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.352.95000
Unit Price with VAT:kr.441.18750