


MAX1968EUI+T | |
|---|---|
DigiKey Part Number | MAX1968EUI+TTR-ND - Tape & Reel (TR) MAX1968EUI+TCT-ND - Cut Tape (CT) MAX1968EUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1968EUI+T |
Description | IC DRVR POWER 28-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1968EUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.81000 | kr.209.81 |
| 10 | kr.170.06100 | kr.1,700.61 |
| 25 | kr.160.13000 | kr.4,003.25 |
| 100 | kr.149.21070 | kr.14,921.07 |
| 250 | kr.144.00680 | kr.36,001.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.139.63182 | kr.349,079.55 |
| Unit Price without VAT: | kr.209.81000 |
|---|---|
| Unit Price with VAT: | kr.262.26250 |











