Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1967EUB+

DigiKey Part Number
MAX1967EUB+-ND
Manufacturer
Manufacturer Product Number
MAX1967EUB+
Description
IC REG CTRLR BUCK 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1967EUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
102kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
95%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-uMAX/uSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.7V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.46000kr.41.46
10kr.31.86500kr.318.65
50kr.28.01020kr.1,400.51
100kr.26.81760kr.2,681.76
250kr.25.55808kr.6,389.52
500kr.24.79904kr.12,399.52
1.000kr.24.17442kr.24,174.42
2.500kr.23.51491kr.58,787.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.46000
Unit Price with VAT:kr.51.82500