


MAX1963AEZT120+T | |
|---|---|
DigiKey Part Number | 175-MAX1963AEZT120+TTR-ND - Tape & Reel (TR) 175-MAX1963AEZT120+TCT-ND - Cut Tape (CT) 175-MAX1963AEZT120+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1963AEZT120+T |
Description | IC REG LIN 1.2V 300MA TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1963AEZT120+T Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TSOT-23-6 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.15.26700 | kr.152.67 |
| 25 | kr.13.99360 | kr.349.84 |
| 100 | kr.12.58870 | kr.1,258.87 |
| 250 | kr.11.91896 | kr.2,979.74 |
| 500 | kr.11.73724 | kr.5,868.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.83278 | kr.27,081.95 |
| 5.000 | kr.10.62152 | kr.53,107.60 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

