
MAX1954EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX1954EUB+TTR-ND - Tape & Reel (TR) 175-MAX1954EUB+TCT-ND - Cut Tape (CT) 175-MAX1954EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1954EUB+T |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1954EUB+T Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 89% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| 10 | kr.39.27000 | kr.392.70 |
| 25 | kr.36.39920 | kr.909.98 |
| 100 | kr.33.24060 | kr.3,324.06 |
| 250 | kr.32.39868 | kr.8,099.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.29156 | kr.73,228.90 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |

