
MAX19505ETM+ | |
|---|---|
DigiKey Part Number | MAX19505ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19505ETM+ |
Description | IC ADC 8BIT PIPELINED 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19505ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 2.3V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.38000 | kr.80.38 |
| 10 | kr.63.20600 | kr.632.06 |
| 43 | kr.56.84093 | kr.2,444.16 |
| 129 | kr.53.50101 | kr.6,901.63 |
| 258 | kr.51.86729 | kr.13,381.76 |
| 516 | kr.50.52192 | kr.26,069.31 |
| 1.032 | kr.49.41483 | kr.50,996.10 |
| Unit Price without VAT: | kr.80.38000 |
|---|---|
| Unit Price with VAT: | kr.100.47500 |

