
MAX1946ETA+T | |
|---|---|
DigiKey Part Number | MAX1946ETA+TTR-ND - Tape & Reel (TR) MAX1946ETA+TCT-ND - Cut Tape (CT) MAX1946ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1946ETA+T |
Description | IC SW USB SNGL W/FB 8-TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1946ETA+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Applications USB, Peripherals | Supplier Device Package 8-TDFN (3x3) |
Current - Supply 40µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.11.49400 | kr.114.94 |
| 25 | kr.10.49640 | kr.262.41 |
| 100 | kr.9.39780 | kr.939.78 |
| 250 | kr.8.87424 | kr.2,218.56 |
| 500 | kr.8.63318 | kr.4,316.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.02406 | kr.20,060.15 |
| 5.000 | kr.7.85873 | kr.39,293.65 |
| 7.500 | kr.7.77590 | kr.58,319.25 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |




