
MAX1931EUB+ | |
|---|---|
DigiKey Part Number | MAX1931EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1931EUB+ |
Description | IC SW CUR LIMIT USB 10-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1931EUB+ Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications USB, Peripherals | Supplier Device Package 10-uMAX/uSOP |
Current - Supply 14µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.16.19900 | kr.161.99 |
| 50 | kr.14.04820 | kr.702.41 |
| 100 | kr.13.38060 | kr.1,338.06 |
| 250 | kr.12.67596 | kr.3,168.99 |
| 500 | kr.12.25116 | kr.6,125.58 |
| 1.000 | kr.11.90164 | kr.11,901.64 |
| 2.500 | kr.11.53264 | kr.28,831.60 |
| 5.000 | kr.11.31027 | kr.56,551.35 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

