MAX192BCAP+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.98.31000
Datasheet
Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX192BCAP+

DigiKey Part Number
MAX192BCAP+-ND
Manufacturer
Manufacturer Product Number
MAX192BCAP+
Description
IC DAS/ADC 10BIT 133K 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX192BCAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Single Supply
Voltage - Supply
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 924
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.98.31000kr.98.31
10kr.77.70700kr.777.07
66kr.68.37136kr.4,512.51
132kr.66.00879kr.8,713.16
264kr.64.06348kr.16,912.76
528kr.62.46271kr.32,980.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.98.31000
Unit Price with VAT:kr.122.88750