MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1909ETI+

DigiKey Part Number
MAX1909ETI+-ND
Manufacturer
Manufacturer Product Number
MAX1909ETI+
Description
IC BATT CHG MULTI-CHEM 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1909ETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A
Battery Pack Voltage
17.65V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.920
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.102.46000kr.102.46
10kr.81.20300kr.812.03
60kr.71.93600kr.4,316.16
120kr.69.42933kr.8,331.52
300kr.66.78337kr.20,035.01
540kr.65.41180kr.35,322.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.102.46000
Unit Price with VAT:kr.128.07500