12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX187BEWE+

DigiKey Part Number
MAX187BEWE+-ND
Manufacturer
Manufacturer Product Number
MAX187BEWE+
Description
IC ADC 12BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX187BEWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
75k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
16-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Factory Stock: 736
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.273.25000kr.273.25
10kr.223.15500kr.2,231.55
46kr.203.92739kr.9,380.66
138kr.194.38580kr.26,825.24
276kr.189.71670kr.52,361.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.273.25000
Unit Price with VAT:kr.341.56250