MAX745EAP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX186DEAP+

DigiKey Part Number
MAX186DEAP+-ND
Manufacturer
Manufacturer Product Number
MAX186DEAP+
Description
IC DAS/ADC 12BIT 133K 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX186DEAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 924
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.220.99000kr.220.99
10kr.179.42400kr.1,794.24
66kr.160.59242kr.10,599.10
132kr.155.82545kr.20,568.96
264kr.151.90280kr.40,102.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.220.99000
Unit Price with VAT:kr.276.23750