
MAX186BCWP+ | |
|---|---|
DigiKey Part Number | MAX186BCWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX186BCWP+ |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX186BCWP+ Models |
Category | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Dual ± |
Packaging Tube | Voltage - Supply ±5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 20-SOIC |
Sampling Rate (Per Second) 133k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX186BCWP+ | Analog Devices Inc./Maxim Integrated | 262 | MAX186BCWP+-ND | kr.292.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.292.81000 | kr.292.81 |
| 10 | kr.239.52900 | kr.2,395.29 |
| 36 | kr.221.80750 | kr.7,985.07 |
| 108 | kr.210.94000 | kr.22,781.52 |
| 252 | kr.204.57361 | kr.51,552.55 |
| Unit Price without VAT: | kr.292.81000 |
|---|---|
| Unit Price with VAT: | kr.366.01250 |


