Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1858EEG+

DigiKey Part Number
MAX1858EEG+-ND
Manufacturer
Manufacturer Product Number
MAX1858EEG+
Description
IC REG CTRLR BUCK 24QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
EDA/CAD Models
MAX1858EEG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.75V ~ 23V
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency - Switching
100kHz ~ 600kHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Reset
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
24-QSOP
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.75.83000kr.75.83
10kr.59.45700kr.594.57
50kr.52.89960kr.2,644.98
100kr.50.86900kr.5,086.90
250kr.48.72520kr.12,181.30
500kr.47.43272kr.23,716.36
1.000kr.46.36918kr.46,369.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.83000
Unit Price with VAT:kr.94.78750