


MAX1857EUA47+ | |
|---|---|
DigiKey Part Number | MAX1857EUA47+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1857EUA47+ |
Description | IC REG LIN POS ADJ 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1857EUA47+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (4.75V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.15.76300 | kr.157.63 |
| 50 | kr.13.66660 | kr.683.33 |
| 100 | kr.13.01700 | kr.1,301.70 |
| 250 | kr.12.33048 | kr.3,082.62 |
| 500 | kr.11.91692 | kr.5,958.46 |
| 1.000 | kr.11.57645 | kr.11,576.45 |
| 2.500 | kr.11.21705 | kr.28,042.62 |
| 5.000 | kr.11.00046 | kr.55,002.30 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |











