Direct

MAX183BCWG+ | |
|---|---|
DigiKey Part Number | MAX183BCWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX183BCWG+ |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX183BCWG+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V, -10.8V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V, -10.8V ~ 16.5V |
Sampling Rate (Per Second) 308k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX183BCWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX183BCWG+-ND | kr.205.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.92000 | kr.205.92 |
| 10 | kr.166.71000 | kr.1,667.10 |
| 30 | kr.155.24967 | kr.4,657.49 |
| 120 | kr.145.02325 | kr.17,402.79 |
| 270 | kr.140.64822 | kr.37,975.02 |
| Unit Price without VAT: | kr.205.92000 |
|---|---|
| Unit Price with VAT: | kr.257.40000 |


