
MAX1837EUT50+T | |
|---|---|
DigiKey Part Number | 175-MAX1837EUT50+TTR-ND - Tape & Reel (TR) 175-MAX1837EUT50+TCT-ND - Cut Tape (CT) 175-MAX1837EUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1837EUT50+T |
Description | IC REG BUCK ADJ/1.25V 250MA SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 250mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1837EUT50+T Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 24V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.68000 | kr.43.68 |
| 10 | kr.33.64000 | kr.336.40 |
| 25 | kr.31.12160 | kr.778.04 |
| 100 | kr.28.35570 | kr.2,835.57 |
| 250 | kr.27.45168 | kr.6,862.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.89624 | kr.62,240.60 |
| Unit Price without VAT: | kr.43.68000 |
|---|---|
| Unit Price with VAT: | kr.54.60000 |

