USB, Peripherals PMIC 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1823AEUB+

DigiKey Part Number
MAX1823AEUB+-ND
Manufacturer
Manufacturer Product Number
MAX1823AEUB+
Description
IC SW USB DUAL W/FB 10-UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB, Peripherals PMIC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1823AEUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
USB, Peripherals
Supplier Device Package
10-uMAX/uSOP
Current - Supply
50µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 516
Factory Stock: 5.150
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.24.98000kr.24.98
10kr.18.86200kr.188.62
50kr.16.40800kr.820.40
100kr.15.64710kr.1,564.71
250kr.14.84396kr.3,710.99
500kr.14.35972kr.7,179.86
1.000kr.13.96131kr.13,961.31
2.500kr.13.54067kr.33,851.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.98000
Unit Price with VAT:kr.31.22500