
MAX1795EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX1795EUA+TTR-ND - Tape & Reel (TR) 175-MAX1795EUA+TCT-ND - Cut Tape (CT) 175-MAX1795EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1795EUA+T |
Description | IC REG BOOST ADJ 200MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 200mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1795EUA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.50882 | kr.131,272.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.05000 | kr.87.05 |
| 10 | kr.68.54800 | kr.685.48 |
| 25 | kr.63.93000 | kr.1,598.25 |
| 100 | kr.58.85360 | kr.5,885.36 |
| 250 | kr.58.68608 | kr.14,671.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.51000 | kr.84.51 |
| 10 | kr.66.55100 | kr.665.51 |
| 25 | kr.62.06880 | kr.1,551.72 |
| 100 | kr.59.06980 | kr.5,906.98 |
| Unit Price without VAT: | kr.84.51000 |
|---|---|
| Unit Price with VAT: | kr.105.63750 |

