Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1793EUE25+

DigiKey Part Number
MAX1793EUE25+-ND
Manufacturer
Manufacturer Product Number
MAX1793EUE25+
Description
IC REG LINEAR POS ADJ 1A 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX1793EUE25+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 1A
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
200 µA
Part Status
Active
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.25V (2.5V)
Supplier Device Package
16-TSSOP-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Factory Stock: 10.752
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.34.11000kr.34.11
10kr.26.03800kr.260.38
96kr.21.84792kr.2,097.40
192kr.21.01250kr.4,034.40
288kr.20.59420kr.5,931.13
576kr.19.98057kr.11,508.81
1.056kr.19.53363kr.20,627.51
2.592kr.18.99698kr.49,240.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.11000
Unit Price with VAT:kr.42.63750