
MAX1776EUA+ | |
|---|---|
DigiKey Part Number | MAX1776EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1776EUA+ |
Description | IC REG BUCK ADJ/5V 600MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1776EUA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.37000 | kr.83.37 |
| 10 | kr.65.56200 | kr.655.62 |
| 50 | kr.58.43460 | kr.2,921.73 |
| 100 | kr.56.22760 | kr.5,622.76 |
| 250 | kr.53.89788 | kr.13,474.47 |
| 500 | kr.52.49342 | kr.26,246.71 |
| 1.000 | kr.51.33777 | kr.51,337.77 |
| Unit Price without VAT: | kr.83.37000 |
|---|---|
| Unit Price with VAT: | kr.104.21250 |


