


MAX1771ESA+T | |
|---|---|
DigiKey Part Number | MAX1771ESA+TR-ND - Tape & Reel (TR) MAX1771ESA+CT-ND - Cut Tape (CT) MAX1771ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1771ESA+T |
Description | IC REG CTRLR BST/BUCK-BST 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1771ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 16.5V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.37000 | kr.61.37 |
| 10 | kr.47.79700 | kr.477.97 |
| 25 | kr.44.39760 | kr.1,109.94 |
| 100 | kr.40.66410 | kr.4,066.41 |
| 250 | kr.39.96484 | kr.9,991.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.99472 | kr.89,986.80 |
| Unit Price without VAT: | kr.61.37000 |
|---|---|
| Unit Price with VAT: | kr.76.71250 |












