


MAX1765EEE+ | |
|---|---|
DigiKey Part Number | MAX1765EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1765EEE+ |
Description | IC REG DL BOOST/LNR SYNC 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 1MHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1765EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 2.5V ~ 5.5V, 800mA | |
Voltage/Current - Output 2 | 2.85V/Adj, 500mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.54000 | kr.59.54 |
| 10 | kr.46.31500 | kr.463.15 |
| 25 | kr.43.01400 | kr.1,075.35 |
| 100 | kr.39.38570 | kr.3,938.57 |
| 300 | kr.37.36260 | kr.11,208.78 |
| 500 | kr.36.61434 | kr.18,307.17 |
| 1.000 | kr.35.75652 | kr.35,756.52 |
| Unit Price without VAT: | kr.59.54000 |
|---|---|
| Unit Price with VAT: | kr.74.42500 |

