Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 2A (Switch) 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1763EEE+T

DigiKey Part Number
MAX1763EEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1763EEE+T
Description
IC REG BOOST ADJ/2.5V 2A 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 2A (Switch) 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1763EEE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
750kHz ~ 1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.19648kr.87,991.20
Manufacturers Standard Package
Unit Price without VAT:kr.35.19648
Unit Price with VAT:kr.43.99560