
MAX17559ACJ+ | |
|---|---|
DigiKey Part Number | MAX17559ACJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17559ACJ+ |
Description | IC REG CTRLR BUCK 32TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17559ACJ+ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 100kHz ~ 2.2MHz |
Packaging Tray | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-TQFP |
Number of Outputs 2 | Supplier Device Package 32-TQFP (7x7) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.54000 | kr.71.54 |
| 10 | kr.55.98500 | kr.559.85 |
| 25 | kr.52.09040 | kr.1,302.26 |
| 100 | kr.47.80900 | kr.4,780.90 |
| 250 | kr.45.76844 | kr.11,442.11 |
| 500 | kr.44.53874 | kr.22,269.37 |
| 1.000 | kr.43.52659 | kr.43,526.59 |
| Unit Price without VAT: | kr.71.54000 |
|---|---|
| Unit Price with VAT: | kr.89.42500 |

