
MAX17558ATJ+ | |
|---|---|
DigiKey Part Number | MAX17558ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17558ATJ+ |
Description | IC REG CTRLR BUCK 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17558ATJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.75000 | kr.70.75 |
| 10 | kr.55.37400 | kr.553.74 |
| 60 | kr.48.65850 | kr.2,919.51 |
| 120 | kr.46.84308 | kr.5,621.17 |
| 300 | kr.44.92547 | kr.13,477.64 |
| 540 | kr.43.93139 | kr.23,722.95 |
| 1.020 | kr.43.02554 | kr.43,886.05 |
| Unit Price without VAT: | kr.70.75000 |
|---|---|
| Unit Price with VAT: | kr.88.43750 |








