
MAX1745EUB+ | |
|---|---|
DigiKey Part Number | MAX1745EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1745EUB+ |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1745EUB+ Models |
Category | Frequency - Switching Up to 330kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.76000 | kr.66.76 |
| 10 | kr.52.13400 | kr.521.34 |
| 50 | kr.46.26800 | kr.2,313.40 |
| 100 | kr.44.45230 | kr.4,445.23 |
| 250 | kr.42.53532 | kr.10,633.83 |
| 500 | kr.41.37978 | kr.20,689.89 |
| 1.000 | kr.40.42872 | kr.40,428.72 |
| Unit Price without VAT: | kr.66.76000 |
|---|---|
| Unit Price with VAT: | kr.83.45000 |

