
MAX1739EEP+ | |
|---|---|
DigiKey Part Number | MAX1739EEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1739EEP+ |
Description | IC CCFL CNTRL 200KHZ 20QSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 64kHz ~ 200kHz Yes 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1739EEP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 64kHz ~ 200kHz | |
Voltage - Supply | 4.6V ~ 28V | |
Current - Supply | 3.2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |

