Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17242ETPB+

DigiKey Part Number
MAX17242ETPB+-ND
Manufacturer
Manufacturer Product Number
MAX17242ETPB+
Description
IC REG BUCK ADJ/1V 2A 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17242ETPB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
10V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
220kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-TQFN (5x5)
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.51.86000kr.51.86
10kr.40.15200kr.401.52
25kr.37.21640kr.930.41
100kr.33.99350kr.3,399.35
490kr.31.55473kr.15,461.82
980kr.30.78795kr.30,172.19
1.470kr.30.40407kr.44,693.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.86000
Unit Price with VAT:kr.64.82500