Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1715EEI+

DigiKey Part Number
MAX1715EEI+-ND
Manufacturer
Manufacturer Product Number
MAX1715EEI+
Description
IC REG CTRLR BUCK 28QSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1715EEI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Frequency - Switching
200kHz, 300kHz, 420kHz, 540kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 6.050
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.77.79000kr.77.79
10kr.61.06700kr.610.67
50kr.54.35780kr.2,717.89
100kr.52.28090kr.5,228.09
250kr.50.08752kr.12,521.88
500kr.48.76564kr.24,382.82
1.000kr.47.67756kr.47,677.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.79000
Unit Price with VAT:kr.97.23750