
MAX1714BEEE+T | |
|---|---|
DigiKey Part Number | MAX1714BEEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1714BEEE+T |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1714BEEE+T Models |
Category | Frequency - Switching 200kHz, 300kHz, 450kHz, 600kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.77155 | kr.101,928.88 |
| Unit Price without VAT: | kr.40.77155 |
|---|---|
| Unit Price with VAT: | kr.50.96444 |

