MAX1714BEEE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.71.54000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1714BEEE+

DigiKey Part Number
MAX1714BEEE+-ND
Manufacturer
Manufacturer Product Number
MAX1714BEEE+
Description
IC REG CTRLR BUCK 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1714BEEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 300kHz, 450kHz, 600kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, On Time Control, Power Good
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-QSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1714BEEE+Analog Devices Inc./Maxim Integrated0MAX1714BEEE+-NDkr.71.54000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.71.54000kr.71.54
10kr.55.98500kr.559.85
25kr.52.09040kr.1,302.26
100kr.47.80900kr.4,780.90
300kr.45.42147kr.13,626.44
500kr.44.53874kr.22,269.37
1.000kr.43.52659kr.43,526.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.54000
Unit Price with VAT:kr.89.42500