
MAX1705EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX1705EEE+TTR-ND - Tape & Reel (TR) 175-MAX1705EEE+TCT-ND - Cut Tape (CT) 175-MAX1705EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1705EEE+T |
Description | IC REG BOOST ADJ 1A 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1705EEE+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz ~ 340kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.28000 | kr.86.28 |
| 10 | kr.67.90100 | kr.679.01 |
| 25 | kr.63.31560 | kr.1,582.89 |
| 100 | kr.58.27140 | kr.5,827.14 |
| 250 | kr.58.05920 | kr.14,514.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.96641 | kr.129,916.03 |
| Unit Price without VAT: | kr.86.28000 |
|---|---|
| Unit Price with VAT: | kr.107.85000 |

