
MAX17021GTL+ | |
---|---|
DigiKey Part Number | MAX17021GTL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17021GTL+ |
Description | IC REG CTRLR INTEL 1OUT 40TQFN |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, Intel IMVP-6+, IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17021GTL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6+, IMVP-6.5™ | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.013V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |