
MAX17000AETG+T | |
---|---|
DigiKey Part Number | MAX17000AETG+TR-ND - Tape & Reel (TR) MAX17000AETG+CT-ND - Cut Tape (CT) MAX17000AETG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17000AETG+T |
Description | IC PWM CTLR DDR/DDR2/DDR3 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17000AETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Memory, DDR2/DDR3 Regulator | |
Current - Supply | 2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.54000 | kr.60.54 |
10 | kr.47.16200 | kr.471.62 |
25 | kr.43.81440 | kr.1,095.36 |
100 | kr.40.13180 | kr.4,013.18 |
250 | kr.38.37672 | kr.9,594.18 |
500 | kr.37.31892 | kr.18,659.46 |
1.000 | kr.36.44858 | kr.36,448.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.35.52958 | kr.88,823.95 |
Unit Price without VAT: | kr.60.54000 |
---|---|
Unit Price with VAT: | kr.75.67500 |