Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX-EP
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16990AUBB/V+

DigiKey Part Number
MAX16990AUBB/V+-ND
Manufacturer
Manufacturer Product Number
MAX16990AUBB/V+
Description
IC REG CTRLR BOOST/SEPIC 10UMAX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16990AUBB/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
93%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
No
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Current Limit, Enable, Frequency Control, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Boost, SEPIC
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Output Phases
1
Supplier Device Package
10-uMAX-EP
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Base Product Number
Frequency - Switching
220kHz ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Factory Stock: 2.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.25.42000kr.25.42
10kr.19.21000kr.192.10
50kr.16.71480kr.835.74
100kr.15.94190kr.1,594.19
250kr.15.12572kr.3,781.43
500kr.14.63412kr.7,317.06
1.000kr.14.22937kr.14,229.37
2.500kr.13.80213kr.34,505.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.42000
Unit Price with VAT:kr.31.77500