


MAX16935SAUE/V+ | |
|---|---|
DigiKey Part Number | MAX16935SAUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16935SAUE/V+ |
Description | IC REG BUCK ADJ/1V 3.5A 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16935SAUE/V+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tube | Frequency - Switching 220kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.28.84700 | kr.288.47 |
| 96 | kr.24.27292 | kr.2,330.20 |
| 192 | kr.23.36057 | kr.4,485.23 |
| 288 | kr.22.90392 | kr.6,596.33 |
| 576 | kr.22.23392 | kr.12,806.74 |
| 1.056 | kr.21.74596 | kr.22,963.73 |
| 2.592 | kr.21.16014 | kr.54,847.08 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |





