Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX16930ATLR/V+

DigiKey Part Number
MAX16930ATLR/V+-ND
Manufacturer
Manufacturer Product Number
MAX16930ATLR/V+
Description
IC REG BUCK DUAL 40TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX16930ATLR/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
95%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Frequency Control, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck, Boost
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
40-WFQFN Exposed Pad
Output Phases
2
Supplier Device Package
40-TQFN (6x6)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Base Product Number
Frequency - Switching
1MHz ~ 2.2MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 350
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.85.94380kr.4,297.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.85.94380
Unit Price with VAT:kr.107.42975