
MAX1684EEE+ | |
|---|---|
DigiKey Part Number | MAX1684EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1684EEE+ |
Description | IC REG BUCK ADJ/1.25V 1A 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1684EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.23000 | kr.95.23 |
| 10 | kr.75.24300 | kr.752.43 |
| 25 | kr.70.24200 | kr.1,756.05 |
| 100 | kr.64.74980 | kr.6,474.98 |
| 300 | kr.61.68547 | kr.18,505.64 |
| 500 | kr.60.55246 | kr.30,276.23 |
| 1.000 | kr.59.25358 | kr.59,253.58 |
| Unit Price without VAT: | kr.95.23000 |
|---|---|
| Unit Price with VAT: | kr.119.03750 |






