
MAX16834AUP+ | |
---|---|
DigiKey Part Number | MAX16834AUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16834AUP+ |
Description | IC LED DRIVER CTRLR PWM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16834AUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 27V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.09000 | kr.57.09 |
10 | kr.44.39000 | kr.443.90 |
74 | kr.38.36108 | kr.2,838.72 |
148 | kr.36.94703 | kr.5,468.16 |
296 | kr.35.78291 | kr.10,591.74 |
518 | kr.34.99527 | kr.18,127.55 |
1.036 | kr.34.17674 | kr.35,407.10 |
Unit Price without VAT: | kr.57.09000 |
---|---|
Unit Price with VAT: | kr.71.36250 |