
MAX16809ATU+T | |
|---|---|
DigiKey Part Number | MAX16809ATU+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16809ATU+T |
Description | IC LED DRVR CTRL PWM 55MA 38TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 55mA 38-TQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16809ATU+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 36V | |
Current - Output / Channel | 55mA | |
Frequency | 20kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) | |
Base Product Number |

