
MAX16801AEUA+ | |
|---|---|
DigiKey Part Number | MAX16801AEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16801AEUA+ |
Description | IC LED DRIVER OFFL PWM 8UMAX |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16801AEUA+ Models |
Category | Voltage - Supply (Max) 265V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 262kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Obsolete | Applications Backlight, Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply (Min) 85V | Base Product Number |

