8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX165BEWN+

DigiKey Part Number
MAX165BEWN+-ND
Manufacturer
Manufacturer Product Number
MAX165BEWN+
Description
IC ADC 8BIT 18-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX165BEWN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
18-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
18-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX165BEWN+Analog Devices Inc./Maxim Integrated33MAX165BEWN+-NDkr.142.75000Direct
In-Stock: 33
Factory Stock: 960
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.142.75000kr.142.75
10kr.114.21300kr.1,142.13
40kr.104.08075kr.4,163.23
120kr.98.42767kr.11,811.32
280kr.95.11525kr.26,632.27
520kr.93.14827kr.48,437.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.142.75000
Unit Price with VAT:kr.178.43750