Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 350mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 350mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1659ESA+

DigiKey Part Number
MAX1659ESA+-ND
Manufacturer
Manufacturer Product Number
MAX1659ESA+
Description
IC REG LIN POS ADJ 350MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 350mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1659ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
1.25V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.875V @ 350mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Factory Stock: 9.500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.53.26000kr.53.26
10kr.41.24800kr.412.48
25kr.38.25320kr.956.33
100kr.34.95810kr.3,495.81
300kr.33.12080kr.9,936.24
500kr.32.44152kr.16,220.76
1.000kr.31.66266kr.31,662.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.26000
Unit Price with VAT:kr.66.57500