Direct

MAX1651ESA+ | |
|---|---|
DigiKey Part Number | MAX1651ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1651ESA+ |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1651ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 16V | |
Frequency - Switching | Up to 300kHz | |
Duty Cycle (Max) | 96.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.97000 | kr.63.97 |
| 10 | kr.49.85800 | kr.498.58 |
| 25 | kr.46.33520 | kr.1,158.38 |
| 100 | kr.42.46470 | kr.4,246.47 |
| 300 | kr.40.30527 | kr.12,091.58 |
| 500 | kr.39.50682 | kr.19,753.41 |
| 1.000 | kr.38.59114 | kr.38,591.14 |
| Unit Price without VAT: | kr.63.97000 |
|---|---|
| Unit Price with VAT: | kr.79.96250 |


