
MAX1617MEE+ | |
|---|---|
DigiKey Part Number | MAX1617MEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1617MEE+ |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1617MEE+ Models |
Category | Resolution 7 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Active | Test Condition 60°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.49000 | kr.162.49 |
| 5 | kr.148.62200 | kr.743.11 |
| 10 | kr.143.46800 | kr.1,434.68 |
| 25 | kr.137.30400 | kr.3,432.60 |
| 50 | kr.133.08920 | kr.6,654.46 |
| 100 | kr.129.22250 | kr.12,922.25 |
| 500 | kr.121.42762 | kr.60,713.81 |
| Unit Price without VAT: | kr.162.49000 |
|---|---|
| Unit Price with VAT: | kr.203.11250 |


