
MAX16021LTET+ | |
|---|---|
DigiKey Part Number | MAX16021LTET+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16021LTET+ |
Description | IC SUPERVISOR 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16021LTET+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 145ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-WQFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 16-TQFN (4x4) |
Voltage - Threshold 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.61000 | kr.69.61 |
| 10 | kr.54.40400 | kr.544.04 |
| 75 | kr.47.17467 | kr.3,538.10 |
| 150 | kr.45.49413 | kr.6,824.12 |
| 300 | kr.44.11120 | kr.13,233.36 |
| 525 | kr.43.17516 | kr.22,666.96 |
| 1.050 | kr.42.20242 | kr.44,312.54 |
| Unit Price without VAT: | kr.69.61000 |
|---|---|
| Unit Price with VAT: | kr.87.01250 |

