Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16005CTE+

DigiKey Part Number
MAX16005CTE+-ND
Manufacturer
Manufacturer Product Number
MAX16005CTE+
Description
IC SUPERVISOR 6 CHANNEL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16005CTE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
6 Selectable Threshold Combinations
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 1.350
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.88000kr.64.88
10kr.50.56600kr.505.66
75kr.43.76173kr.3,282.13
150kr.42.17953kr.6,326.93
300kr.40.87743kr.12,263.23
525kr.39.99608kr.20,997.94
1.050kr.39.08019kr.41,034.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.88000
Unit Price with VAT:kr.81.10000