
MAX16004ETP+ | |
|---|---|
DigiKey Part Number | MAX16004ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16004ETP+ |
Description | IC SUPERVISOR 6 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16004ETP+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-WFQFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.32000 | kr.85.32 |
| 10 | kr.67.15100 | kr.671.51 |
| 75 | kr.58.49080 | kr.4,386.81 |
| 150 | kr.56.47767 | kr.8,471.65 |
| 300 | kr.54.82047 | kr.16,446.14 |
| 525 | kr.53.69968 | kr.28,192.33 |
| 1.050 | kr.52.53429 | kr.55,161.00 |
| Unit Price without VAT: | kr.85.32000 |
|---|---|
| Unit Price with VAT: | kr.106.65000 |

